Part Details for MC908AP8CFBE by NXP Semiconductors
Results Overview of MC908AP8CFBE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908AP8CFBE Information
MC908AP8CFBE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908AP8CFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7467
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Qfp-44, Product Range:Hc08 Family Hc08Ap Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $6.8100 | Buy Now |
DISTI #
MC908AP8CFBE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$6.5736 / $10.9200 | Buy Now |
DISTI #
MC908AP8CFBE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 44-Pin PQFP Tray - Trays (Alt: MC908AP8CFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5968 / $5.8291 | Buy Now |
DISTI #
841-MC908AP8CFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC RoHS: Compliant | 0 |
|
$6.3400 / $10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$6.0800 | Buy Now |
DISTI #
MC908AP8CFBE
|
Avnet Silica | MCU 8bit HC08 CISC 8KB Flash 33V5V 44Pin PQFP Tray (Alt: MC908AP8CFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
DISTI #
MC908AP8CFBE
|
EBV Elektronik | MCU 8bit HC08 CISC 8KB Flash 33V5V 44Pin PQFP Tray (Alt: MC908AP8CFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 192 |
|
Buy Now |