-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7454
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Qfp-64, Product Range:Hc08 Family Hc08Ab Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC908AB32CFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 | Buy Now |
DISTI #
MC908AB32CFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
26 In Stock |
|
$19.5310 / $28.5200 | Buy Now |
DISTI #
MC908AB32CFUE
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC908AB32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 186 |
|
$15.7754 / $18.1926 | Buy Now |
DISTI #
841-MC908AB32CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH & 512 EE RoHS: Compliant | 15 |
|
$19.5400 / $28.5200 | Buy Now |
|
Future Electronics | M68HC08 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - QFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1010Tray |
|
$16.7200 / $17.5500 | Buy Now |
|
Quest Components | MC908AB32CFUE | 57 |
|
$21.6240 / $25.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 21 | 74 |
|
$34.1667 / $34.9148 | Buy Now |
DISTI #
MC908AB32CFUE
|
Avnet Silica | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC908AB32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AB32CFUE
|
Avnet Silica | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC908AB32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AB32CFUE
|
EBV Elektronik | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC908AB32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC908AB32CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AB32CFUE
NXP Semiconductors
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC908AB32CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AB32CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908AB32MFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC908AB32CFUE vs MC908AB32MFUE |
MC908AB32CFUER | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC908AB32CFUE vs MC908AB32CFUER |