Part Details for MC88LV926DWR2 by Freescale Semiconductor
Overview of MC88LV926DWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC88LV926DWR2
MC88LV926DWR2 CAD Models
MC88LV926DWR2 Part Data Attributes
|
MC88LV926DWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC88LV926DWR2
Freescale Semiconductor
IC,1:6 OUTPUT,CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MEETS 68030, 68040 & 68060 SKEW REQUIREMENTS | |
Family | 88LV | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 66 MHz |
Alternate Parts for MC88LV926DWR2
This table gives cross-reference parts and alternative options found for MC88LV926DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC88LV926DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC88LV926DW | Motorola Mobility LLC | Check for Price | LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | MC88LV926DWR2 vs MC88LV926DW |
MC88LV926DW | Freescale Semiconductor | Check for Price | 88LV SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | MC88LV926DWR2 vs MC88LV926DW |
MC88LV926DWR2 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 88LV Series, 4 True Output(s), 1 Inverted Output(s), CMOS, PDSO20, PLASTIC, SOIC-20 | MC88LV926DWR2 vs MC88LV926DWR2 |
MC88LV926DWR2 | Motorola Mobility LLC | Check for Price | LVCMOS/LVTTL SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | MC88LV926DWR2 vs MC88LV926DWR2 |