Part Details for MC88CM1 by Carlo Gavazzi Holding AG
Overview of MC88CM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC88CM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7534
|
Newark | Mc88Cm1 Safety Actuator 5Mm |Carlo Gavazzi MC88CM1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $21.8500 | Buy Now |
DISTI #
225-MC88CM1
|
Mouser Electronics | Proximity Sensors MC88CM1 SAFETY ACTUATOR 5MM RoHS: Compliant | 0 |
|
$19.4400 / $21.8500 | Order Now |
DISTI #
74057358
|
RS | Safety Magnetic Sensors, Magnetic Actuator, 5mm, MC88C Series | Carlo Gavazzi Inc. MC88CM1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7400 / $22.0700 | RFQ |
|
Onlinecomponents.com | Safety - Actuator - 5mm RoHS: Compliant | 0 |
|
$18.4000 / $20.3900 | Buy Now |
DISTI #
MC88CM1
|
TME | Actuator, 5mm Min Qty: 1 | 0 |
|
$12.4100 / $14.3100 | RFQ |