Part Details for MC88CH2OLM5L by Carlo Gavazzi Holding AG
Results Overview of MC88CH2OLM5L by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC88CH2OLM5L Information
MC88CH2OLM5L by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MC88CH2OLM5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7521
|
Newark | Safety Magnetic Sensor Left 2No M8 Led |Carlo Gavazzi MC88CH2OLM5L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2600 / $127.3000 | Buy Now |
DISTI #
1864-MC88CH2OLM5L-ND
|
DigiKey | SAFETY MAGNETIC SENSOR WITH LED, Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.1900 | Buy Now |
DISTI #
225-MC88CH2OLM5L
|
Mouser Electronics | Proximity Sensors Safety magnetic sensor with LED, Rectangular plastic housing, M8-plug, Left Exit, ... more RoHS: Compliant | 0 |
|
$98.9400 / $152.8000 | Order Now |
DISTI #
74057349
|
RS | Safety Magnetic Sensors, 2 NO, Left, M8, LED, MC88C Series | Carlo Gavazzi Inc. MC88CH2OLM5L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2900 / $128.5700 | RFQ |
|
Onlinecomponents.com | Safety Magnetic Sensor - Left - 2NO - M8 - LED RoHS: Compliant | 0 |
|
$167.5000 / $185.6000 | Buy Now |
DISTI #
MC88CH2OLM5L
|
TME | Sensor: inductive, IP67, 12÷24VDC, 12÷24VAC, 250mA, -25÷80°C, PIN: 4 Min Qty: 1 | 0 |
|
$58.1900 / $67.1500 | RFQ |
Part Details for MC88CH2OLM5L
MC88CH2OLM5L CAD Models
MC88CH2OLM5L Part Data Attributes
|
MC88CH2OLM5L
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MC88CH2OLM5L
Carlo Gavazzi Holding AG
Magnetic Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Breadth | 25 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 88 mm | |
Housing | PBT | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |