Part Details for MC88CH1O1CLT1L by Carlo Gavazzi Holding AG
Overview of MC88CH1O1CLT1L by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC88CH1O1CLT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7511
|
Newark | Safety Magnetic Sensor Left 1No+1Nc Pigtail Led |Carlo Gavazzi MC88CH1O1CLT1L RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5200 / $159.6000 | Buy Now |
DISTI #
225-MC88CH1O1CLT1L
|
Mouser Electronics | Proximity Sensors SAFETY MAGNETIC SENSOR LEFT 1NO+1NC PIGTAIL LED RoHS: Compliant | 0 |
|
$142.0400 / $159.6000 | Order Now |
DISTI #
74057335
|
RS | Safety Magnetic Sensors, 1 NO and 1 NC, Left, M12 Pigtail, LED, MC88C Series | Carlo Gavazzi Inc. MC88CH1O1CLT1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$148.3000 / $161.2000 | RFQ |
|
Onlinecomponents.com | Safety Magnetic Sensor - Left - 1NO+1NC - Pigtail - LED RoHS: Compliant | 0 |
|
$134.4000 / $148.9200 | Buy Now |
DISTI #
MC88CH1O1CLT1L
|
TME | Sensor: inductive, IP67, 12÷24VDC, 12÷24VAC, 250mA, -25÷80°C, PIN: 4 Min Qty: 1 | 0 |
|
$79.2000 / $91.3800 | RFQ |
Part Details for MC88CH1O1CLT1L
MC88CH1O1CLT1L CAD Models
MC88CH1O1CLT1L Part Data Attributes
|
MC88CH1O1CLT1L
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MC88CH1O1CLT1L
Carlo Gavazzi Holding AG
Magnetic Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Breadth | 25 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 88 mm | |
Housing | PBT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NC/NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |