Part Details for MC849P by Motorola Mobility LLC
Results Overview of MC849P by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC849P Information
MC849P by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC849P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC849 - NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$2.2200 / $2.6100 | Buy Now |
Part Details for MC849P
MC849P CAD Models
MC849P Part Data Attributes
|
MC849P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC849P
Motorola Mobility LLC
TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, TO-116, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26.2 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC849P
This table gives cross-reference parts and alternative options found for MC849P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC849P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC5410L | Motorola Semiconductor Products | Check for Price | NAND Gate, MC54 Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, TO-116, DIP-14 | MC849P vs MC5410L |
JM38510/02401BCA | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | MC849P vs JM38510/02401BCA |
SNJ54136J | Rochester Electronics LLC | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | MC849P vs SNJ54136J |
SN7433N | Texas Instruments | Check for Price | Quad 2-input Positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | MC849P vs SN7433N |
SN54H05J-00 | Texas Instruments | Check for Price | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | MC849P vs SN54H05J-00 |
74S86N | NXP Semiconductors | Check for Price | IC S SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | MC849P vs 74S86N |
N7402N | YAGEO Corporation | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | MC849P vs N7402N |
N7428N | YAGEO Corporation | Check for Price | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | MC849P vs N7428N |
JM38510/04005BCA | Signetics | Check for Price | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDIP14 | MC849P vs JM38510/04005BCA |
JM38510/02301BCB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, 8-INPUT NAND GATE, CDIP14 | MC849P vs JM38510/02301BCB |