Part Details for MC8122D/AA by Amphenol Positronic
Overview of MC8122D/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC8122D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7412
|
Newark | D Sub Contact, Pin, Crimp, For Use With:Positronic Odd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Product Range:Odd Seriesrohs Compliant: Yes |Positronic MC8122D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$0.2600 / $0.5200 | Buy Now |
DISTI #
30AK6355
|
Newark | D Sub Contact, Pin, Crimp Rohs Compliant: Yes |Positronic MC8122D/AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4550 | Buy Now |
DISTI #
4306-MC8122D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1588 In Stock |
|
$0.3808 / $0.7600 | Buy Now |
DISTI #
276-MC8122D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 633 |
|
$0.2620 / $0.6500 | Buy Now |
DISTI #
POSMC8122D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 26 in Stock |
|
$0.3790 / $1.2765 | Buy Now |
|
Quest Components | 228 |
|
$0.3000 / $0.5400 | Buy Now | |
DISTI #
MC8122D/AA
|
TTI | D-Sub Contacts CONTACT RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Each |
Americas - 7519 In Stock |
|
$0.2460 | Buy Now |
DISTI #
POSMC8122D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 47 |
|
$0.3790 / $1.2765 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 135219 |
|
$0.2000 / $0.4000 | Buy Now |