Part Details for MC8022D/AA by Amphenol Positronic
Overview of MC8022D/AA by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC8022D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4611
|
Newark | D Sub Contact, Pin, Crimp, Size 22, For Use With:Positronic Odd, Dd, Cbcd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic MC8022D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 796 |
|
$0.3340 / $0.4390 | Buy Now |
DISTI #
4306-MC8022D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1149 In Stock |
|
$0.3636 / $0.7800 | Buy Now |
DISTI #
276-MC8022D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 2200 |
|
$0.3630 / $0.3950 | Buy Now |
DISTI #
POSMC8022D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 468 in Stock |
|
$0.3979 / $1.1291 | Buy Now |
|
Bristol Electronics | 55000 |
|
RFQ | ||
|
Quest Components | 360 |
|
$0.5040 / $1.2600 | Buy Now | |
DISTI #
MC8022D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 1545 In Stock |
|
$0.3900 | Buy Now |
DISTI #
POSMC8022D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 843 |
|
$0.3979 / $1.1291 | Buy Now |
DISTI #
3933810
|
element14 Asia-Pacific | D SUB CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4164 / $0.9763 | Buy Now |
DISTI #
3933810
|
Farnell | D SUB CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.5512 / $1.0273 | Buy Now |
Part Details for MC8022D/AA
MC8022D/AA CAD Models
MC8022D/AA Part Data Attributes:
|
MC8022D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC8022D/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |