There are no models available for this part yet.
Overview of MC8017-K-13-04PN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC8017-K-13-04PN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-MC8017-K-13-04PN-ND
|
DigiKey | ARINC 801, TYPE 1 JAM NUT CONNEC Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.3332 | Buy Now | |
DISTI #
YMC8017-K-13-04PN0
|
Avnet Americas | ARINC 801, TYPE 1 JAM NUT CONNECTOR - Bulk (Alt: YMC8017-K-13-04PN0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$166.8400 / $413.4600 | Buy Now | ||
Master Electronics | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$166.8400 / $413.4600 | Buy Now |
CAD Models for MC8017-K-13-04PN by TE Connectivity
Part Data Attributes for MC8017-K-13-04PN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
OPTICAL FIBER
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
4
|