Part Details for MC8017-F-21-16PN by TE Connectivity
Overview of MC8017-F-21-16PN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32316PN | Texas Instruments | 16-Bit Tri-Port Universal Bus Exchangers 80-LQFP -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MC8017-F-21-16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC8017-F-21-16PN-ND
|
DigiKey | ARINC 801, TYPE 1 JAM NUT CONNEC Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.8056 | Buy Now |
DISTI #
YMC8017-F-21-16PN0
|
Avnet Americas | ARINC 801, TYPE 1 JAM NUT CONNECTOR - Bulk (Alt: YMC8017-F-21-16PN0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$190.8100 / $472.8400 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 JAM NUT CONNECTOR RoHS: Compliant | 0 |
|
$190.8100 / $472.8400 | Buy Now |
Part Details for MC8017-F-21-16PN
MC8017-F-21-16PN CAD Models
MC8017-F-21-16PN Part Data Attributes
|
MC8017-F-21-16PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC8017-F-21-16PN
TE Connectivity
ARINC 801, TYPE 1 JAM NUT CONNEC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |