Part Details for MC8016-K-17-08SN by TE Connectivity
Overview of MC8016-K-17-08SN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC8016-K-17-08SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-MC8016-K-17-08SN-ND
|
DigiKey | ARINC 801, TYPE 1 PLUG CONNECTOR Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.1572 | Buy Now |
DISTI #
YMC8016-K-17-08SN0
|
Avnet Americas | ARINC 801, TYPE 1 PLUG CONNECTOR - Bulk (Alt: YMC8016-K-17-08SN0) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$386.3792 / $464.9648 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 PLUG CONNECTOR RoHS: Compliant | 0 |
|
$413.7800 / $1,052.4900 | Buy Now |
Part Details for MC8016-K-17-08SN
MC8016-K-17-08SN CAD Models
MC8016-K-17-08SN Part Data Attributes
|
MC8016-K-17-08SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC8016-K-17-08SN
TE Connectivity
Fiber Optic Connector, 8 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 8 |