Part Details for MC8010-W-25-32PN by TE Connectivity
Overview of MC8010-W-25-32PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28032PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 105 | |
TMS320F28032PNQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 125 | |
TMS320F28032PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash 80-LQFP -40 to 125 |
Price & Stock for MC8010-W-25-32PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-MC8010-W-25-32PN-ND
|
DigiKey | ARINC 801, TYPE 1 RECEPTACLE CON Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.9500 | Buy Now |
|
Onlinecomponents.com | ARINC 801, TYPE 1 RECEPTACLE CONNECTOR | 0 |
|
$190.0700 / $471.0200 | Buy Now |
|
Master Electronics | ARINC 801, TYPE 1 RECEPTACLE CONNECTOR | 0 |
|
$190.0700 / $471.0200 | Buy Now |
Part Details for MC8010-W-25-32PN
MC8010-W-25-32PN CAD Models
MC8010-W-25-32PN Part Data Attributes
|
MC8010-W-25-32PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC8010-W-25-32PN
TE Connectivity
Fiber Optic Connector, 32 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 32 |