Part Details for MC8010-F-17-08PN by TE Connectivity
Overview of MC8010-F-17-08PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC8010-F-17-08PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC8010-F-17-08PN-ND
|
DigiKey | ARINC 801, 38999 STYLE, SIZE 17- Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.3612 | Buy Now |
DISTI #
YMC8010-F-17-08PN0
|
Avnet Americas | ARINC 801, 38999 STYLE, SIZE 17-08 - Bulk (Alt: YMC8010-F-17-08PN0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.0718 / $166.1542 | Buy Now |
DISTI #
DCHMC8010-F-17-08PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$94.4600 / $146.1300 | Buy Now | |
DISTI #
YMC8010-F-17-08PN0
|
Avnet Americas | ARINC 801, 38999 STYLE, SIZE 17-08 - Bulk (Alt: YMC8010-F-17-08PN0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.0718 / $166.1542 | Buy Now |
DISTI #
DCHMC8010-F-17-08PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity MC8010-F-17-08PN
|
PEI Genesis | ARINC 801, MC801 FIBER | 1 |
|
Buy Now | |
|
Master Electronics | ARINC 801, 38999 STYLE, SIZE 17-08 RoHS: Compliant | 0 |
|
$143.3400 / $355.2100 | Buy Now |
|
Master Electronics | 0 |
|
$94.4600 / $146.1300 | Buy Now |
Part Details for MC8010-F-17-08PN
MC8010-F-17-08PN CAD Models
MC8010-F-17-08PN Part Data Attributes:
|
MC8010-F-17-08PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MC8010-F-17-08PN
TE Connectivity
ARINC 801, 38999 STYLE, SIZE 17-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 8 |