Part Details for MC79M15CT by Samsung Semiconductor
Overview of MC79M15CT by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC79M15CT
MC79M15CT CAD Models
MC79M15CT Part Data Attributes:
|
MC79M15CT
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC79M15CT
Samsung Semiconductor
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.25 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79M15CT
This table gives cross-reference parts and alternative options found for MC79M15CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79M15CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG320-15K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | MC79M15CT vs SG320-15K |
AN7915 | Fixed Negative Standard Regulator, -15V, BIPolar, | Panasonic Electronic Components | MC79M15CT vs AN7915 |
UA7915UC | Fixed Negative Standard Regulator, 15V, TO-220, 3PIN | Rochester Electronics LLC | MC79M15CT vs UA7915UC |
UA7915UC | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220, 3PIN | Fairchild Semiconductor Corporation | MC79M15CT vs UA7915UC |