-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L12ABDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0684
|
Newark | Linear Volt Reg, 0.1A, -12V, Soic-8, Fixed Output Voltage Nom.:-12V, Adjustable Output Voltage Min... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3620 |
|
$0.2260 / $0.4280 | Buy Now |
DISTI #
26K4408
|
Newark | Ic, volt Regulator, fixed,-12V, bipolar, sop,8Pin, plastic |Onsemi MC79L12ABDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1230 | Buy Now |
DISTI #
26AM3888
|
Newark | Ana 100Ma 12V Neg Vreg |Onsemi MC79L12ABDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
MC79L12ABDR2GOSCT-ND
|
DigiKey | IC REG LINEAR -12V 100MA 8-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10955 In Stock |
|
$0.1412 / $0.8500 | Buy Now |
DISTI #
MC79L12ABDR2G
|
Avnet Americas | LDO Regulator Neg -12V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: MC79L12ABDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0709 / $0.0795 | Buy Now |
DISTI #
863-MC79L12ABDR2G
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Negative RoHS: Compliant | 41710 |
|
$0.1360 / $0.5800 | Buy Now |
|
Future Electronics | MC79L00AB Series 100 mA 12 V Fixed Output Negative Voltage Regulator SMT- SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
5000 Reel |
|
$0.0689 / $0.0744 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V, TJ = -40°C to +125°C RoHS: Compliant |
5000 In Stock |
|
$0.1287 / $0.1333 | Buy Now |
DISTI #
86013043
|
Verical | Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3555 Package Multiple: 1 Date Code: 2201 | Americas - 19500 |
|
$0.1055 | Buy Now |
DISTI #
87891398
|
Verical | Standard Regulator Neg -12V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 2219 | Americas - 14515 |
|
$0.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC79L12ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L12ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC79L12ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L12ABD | onsemi | Check for Price | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | MC79L12ABDR2G vs MC79L12ABD |
L79L12ABD | STMicroelectronics | Check for Price | 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | MC79L12ABDR2G vs L79L12ABD |
MC79L12ABDR2 | onsemi | Check for Price | Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 2500-REEL | MC79L12ABDR2G vs MC79L12ABDR2 |