Power Circuits
MC79L12ABD
Description: Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE

Overview of MC79L12ABD by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC79L12ABD by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC79L12ABD by onsemi

MC79L12ABD
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max
0.25%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
13.2 V
Output Voltage1-Min
10.8 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. MC79L12ABD
    onsemi
    Linear Voltage Regulator, Negative, 12 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for MC79L12ABD

This table gives cross-reference parts and alternative options found for MC79L12ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC79L12ABDR2G Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL onsemi MC79L12ABD vs MC79L12ABDR2G
L79L12ABD 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 STMicroelectronics MC79L12ABD vs L79L12ABD
L79L12ABD13TR 12V FIXED NEGATIVE REGULATOR, PDSO8, LEAD FREE, SOP-8 STMicroelectronics MC79L12ABD vs L79L12ABD13TR
MC79L12ABDG Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi MC79L12ABD vs MC79L12ABDG
Part Number Description Manufacturer Compare
MC79L12ABDR2G Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL onsemi MC79L12ABD vs MC79L12ABDR2G
L79L12ABD 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 STMicroelectronics MC79L12ABD vs L79L12ABD
L79L12ABD13TR 12V FIXED NEGATIVE REGULATOR, PDSO8, LEAD FREE, SOP-8 STMicroelectronics MC79L12ABD vs L79L12ABD13TR
MC79L12ABDG Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi MC79L12ABD vs MC79L12ABDG

Related Parts for MC79L12ABD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC79L12ABD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC79L12ABD by onsemi

Select Manufacturer
Which Manufacturer of MC79L12ABD would you like to use for your alert(s)?
  • Please alert me when MC79L12ABD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC79L12ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC79L12ABD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC79L12ABD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC79L12ABD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC79L12ABD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: