Part Details for MC79L05ACPRAG by onsemi
Results Overview of MC79L05ACPRAG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC79L05ACPRAG Information
MC79L05ACPRAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC79L05ACPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6751
|
Newark | Linear Volt Reg, Fixed, -5V, To-92-3, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2846 |
|
$0.1820 / $0.4110 | Buy Now |
DISTI #
MC79L05ACPRAGOSCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3118 In Stock |
|
$0.1144 / $0.7400 | Buy Now |
DISTI #
MC79L05ACPRAG
|
Avnet Americas | LDO Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L05ACPRAG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0690 / $0.0705 | Buy Now |
DISTI #
863-MC79L05ACPRAG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 3051 |
|
$0.0930 / $0.5800 | Buy Now |
DISTI #
V72:2272_07305209
|
Arrow Electronics | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2483 |
|
$0.1173 / $0.2484 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0856 / $0.0979 | Buy Now |
DISTI #
62449285
|
Verical | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2217 | Americas - 2483 |
|
$0.1173 / $0.1192 | Buy Now |
|
ComSIT USA | 100 MILLI AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC79L05ACPRAG
|
Avnet Silica | LDO Regulator Neg 5V 01A 3Pin TO92 TR (Alt: MC79L05ACPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC79L05ACPRAG
|
EBV Elektronik | LDO Regulator Neg 5V 01A 3Pin TO92 TR (Alt: MC79L05ACPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC79L05ACPRAG
MC79L05ACPRAG CAD Models
MC79L05ACPRAG Part Data Attributes
|
MC79L05ACPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ACPRAG
This table gives cross-reference parts and alternative options found for MC79L05ACPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC79L05ACLPME3 | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | MC79L05ACPRAG vs MC79L05ACLPME3 |
MC79L05ACLP | Vishay Intertechnologies | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L05ACPRAG vs MC79L05ACLP |
MC79L05ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L05ACPRAG vs MC79L05ACP |
MC79L05ACPX | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | MC79L05ACPRAG vs MC79L05ACPX |
MC79L05ACP | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92-3, 10000-BLKBG | MC79L05ACPRAG vs MC79L05ACP |
MC79L05ACLPM | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC79L05ACPRAG vs MC79L05ACLPM |
MC79L05ACPRP | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | MC79L05ACPRAG vs MC79L05ACPRP |
MC79L05ACLPE3 | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L05ACPRAG vs MC79L05ACLPE3 |
MC79L05ACLPR | Texas Instruments | Check for Price | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | MC79L05ACPRAG vs MC79L05ACLPR |
MC79L05ACLPRE3 | Texas Instruments | Check for Price | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | MC79L05ACPRAG vs MC79L05ACLPRE3 |
MC79L05ACPRAG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC79L05ACPRAG is -40°C to 125°C.
-
To ensure the stability of the output voltage, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the output pin as possible.
-
The maximum input voltage that the MC79L05ACPRAG can handle is 35V.
-
The MC79L05ACPRAG has built-in overcurrent protection, but it's recommended to add an external fuse or current limiting resistor to protect the device from excessive current.
-
Yes, the MC79L05ACPRAG is suitable for high-reliability applications, but it's recommended to follow the recommended operating conditions and design guidelines to ensure reliable operation.