Part Details for MC79L05ABPRAG by onsemi
Overview of MC79L05ABPRAG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L05ABPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1456
|
Newark | Ic, volt Regulator, fixed,-5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79L05ABPRAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.2100 | Buy Now |
DISTI #
96AC0796
|
Newark | Ana 100Ma 5V Negativ Vreg Rohs Compliant: Yes |Onsemi MC79L05ABPRAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.2100 | Buy Now |
DISTI #
MC79L05ABPRAGOSCT-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8053 In Stock |
|
$0.1251 / $0.7600 | Buy Now |
DISTI #
MC79L05ABPRAG
|
Avnet Americas | LDO Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L05ABPRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0835 / $0.0945 | Buy Now |
DISTI #
MC79L05ABPRAG
|
Avnet Americas | LDO Regulator Neg -5V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L05ABPRAG) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1143 / $0.1224 | Buy Now |
DISTI #
863-MC79L05ABPRAG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Negative RoHS: Compliant | 5138 |
|
$0.1430 / $0.5100 | Buy Now |
DISTI #
70340202
|
RS | MC79L05ABPRAG, Single Negative Voltage Regulator 100mA -5 V, 3-Pin TO-92 | ON Semiconductor MC79L05ABPRAG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 | RFQ |
|
Future Electronics | MC79L00AB Series 100 mA 5 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1430 | Buy Now |
|
Future Electronics | MC79L00AB Series 100 mA 5 V Fixed Output Negative LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1430 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V, TJ = -40°C to +125°C | 0 |
|
$0.1177 / $0.1367 | Buy Now |
Part Details for MC79L05ABPRAG
MC79L05ABPRAG CAD Models
MC79L05ABPRAG Part Data Attributes
|
MC79L05ABPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L05ABPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ABPRAG
This table gives cross-reference parts and alternative options found for MC79L05ABPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ABPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320LZ-5.0 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L05ABPRAG vs LM320LZ-5.0 |
MC79L05ACPRE | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | MC79L05ABPRAG vs MC79L05ACPRE |
KA79L05AZ | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, | Samsung Semiconductor | MC79L05ABPRAG vs KA79L05AZ |
NJM79L05A-(T3) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC79L05ABPRAG vs NJM79L05A-(T3) |
MC79L05ACP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | MC79L05ABPRAG vs MC79L05ACP |
MC79L05ACPRE | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | MC79L05ABPRAG vs MC79L05ACPRE |
HA179L05 | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | MC79L05ABPRAG vs HA179L05 |
NJM79L05L2A | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | MC79L05ABPRAG vs NJM79L05L2A |
MC79L05ACPRE | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | onsemi | MC79L05ABPRAG vs MC79L05ACPRE |
HA179L05-TZ-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | MC79L05ABPRAG vs HA179L05-TZ-E |