Part Details for MC7908CT by onsemi
Overview of MC7908CT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7908CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -8V, Bi-Polar, 3 Pin, Plastic, SIP | 8 |
|
$0.3300 | Buy Now |
|
Quest Components | Voltage Regulator, -8V, Bi-Polar, 3 Pin, Plastic, SIP | 20 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | Voltage Regulator, -8V, Bi-Polar, 3 Pin, Plastic, SIP | 72 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Voltage Regulator, -8V, Bi-Polar, 3 Pin, Plastic, SIP | 6 |
|
$2.9013 / $3.8684 | Buy Now |
|
ComSIT USA | 1.0 AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3 RoHS: Compliant | Europe - 26 |
|
RFQ |
Part Details for MC7908CT
MC7908CT CAD Models
MC7908CT Part Data Attributes
|
MC7908CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7908CT
onsemi
8V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7908CT
This table gives cross-reference parts and alternative options found for MC7908CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7908CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7908CKCSE3 | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKCSE3 |
UA7908CKCS | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKCS |
KA7908TSTU | Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7908CT vs KA7908TSTU |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN | Micro Commercial Components | MC7908CT vs MC7908CT |
MC7908CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7908CT vs MC7908CTG |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | MC7908CT vs SG120-08IG |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7908CT vs MC7908CT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | Samsung Semiconductor | MC7908CT vs MC7908CT |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKC |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7908CT vs MC7908CT |