Part Details for MC7908CT by Micro Commercial Components
Overview of MC7908CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7908CT
MC7908CT CAD Models
MC7908CT Part Data Attributes
|
MC7908CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7908CT
Micro Commercial Components
Fixed Negative Standard Regulator, 8V, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7908CT
This table gives cross-reference parts and alternative options found for MC7908CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7908CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7908CKCSE3 | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKCSE3 |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | MC7908CT vs MC7908CT |
UA7908CKCS | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKCS |
KA7908TSTU | Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7908CT vs KA7908TSTU |
MC7908CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7908CT vs MC7908CTG |
SG120-08IG | Fixed Negative Standard Regulator, 8V, BIPolar, MSFM3, TO-257, TO-220, 3 PIN | Microsemi Corporation | MC7908CT vs SG120-08IG |
MC7908CT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7908CT vs MC7908CT |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | Samsung Semiconductor | MC7908CT vs MC7908CT |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC7908CT vs UA7908CKC |
MC7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7908CT vs MC7908CT |