Part Details for MC7905CD2T by Motorola Mobility LLC
Results Overview of MC7905CD2T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7905CD2T Information
MC7905CD2T by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC7905CD2T
MC7905CD2T CAD Models
MC7905CD2T Part Data Attributes
|
MC7905CD2T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7905CD2T
Motorola Mobility LLC
5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7905CD2T
This table gives cross-reference parts and alternative options found for MC7905CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7905ACD2T | Motorola Mobility LLC | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7905CD2T vs MC7905ACD2T |
MC7905ACD2TR4G | onsemi | $0.5943 | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL | MC7905CD2T vs MC7905ACD2TR4G |
MC7905ACD2TG | onsemi | $0.4075 | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | MC7905CD2T vs MC7905ACD2TG |
MC7905ACD2TR4 | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | MC7905CD2T vs MC7905ACD2TR4 |
MC7905BD2T | onsemi | $0.1395 | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | MC7905CD2T vs MC7905BD2T |
MC7905BD2TR4G | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL | MC7905CD2T vs MC7905BD2TR4G |
MC7905ACD2T | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | MC7905CD2T vs MC7905ACD2T |
KIA7905PI | KEC | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, TO-220IS, 3 PIN | MC7905CD2T vs KIA7905PI |
MC7905CD2T | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | MC7905CD2T vs MC7905CD2T |
MC7905CD2TR4 | onsemi | Check for Price | 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | MC7905CD2T vs MC7905CD2TR4 |