Part Details for MC78T08CT by onsemi
Results Overview of MC78T08CT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78T08CT Information
MC78T08CT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78T08CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F7548
|
Newark | Ldo Voltage Regulator, 8V, 3A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:8V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:13V, Input Voltage Max:35V, Max Output Current:3A, Msl:- Rohs Compliant: No |Onsemi MC78T08CT RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 85 |
|
RFQ |
Part Details for MC78T08CT
MC78T08CT CAD Models
MC78T08CT Part Data Attributes
|
MC78T08CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78T08CT
onsemi
8V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78T08CT
This table gives cross-reference parts and alternative options found for MC78T08CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T08CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78T08 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | MC78T08CT vs KA78T08 |
KA78T08 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | MC78T08CT vs KA78T08 |
MC78T08CTG | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC78T08CT vs MC78T08CTG |