Part Details for MC78PC50NTR by Motorola Mobility LLC
Results Overview of MC78PC50NTR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78PC50NTR Information
MC78PC50NTR by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC78PC50NTR
MC78PC50NTR CAD Models
MC78PC50NTR Part Data Attributes
|
MC78PC50NTR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78PC50NTR
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.65 mm |
Alternate Parts for MC78PC50NTR
This table gives cross-reference parts and alternative options found for MC78PC50NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78PC50NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985ITL-1.8 | National Semiconductor Corporation | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP2985ITL-1.8 |
SPX5205M5-2-8-L/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MC78PC50NTR vs SPX5205M5-2-8-L/TR |
LP3985ITL-2.5 | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP3985ITL-2.5 |
LP3985IM5-3.2 | National Semiconductor Corporation | Check for Price | IC VREG 3.2 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP3985IM5-3.2 |
LP3985ITL-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP3985ITL-5.0 |
LP3985ITLX-2.9/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.9 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP3985ITLX-2.9/NOPB |
BH30FB1WG-TR | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO5, SSOP-5 | MC78PC50NTR vs BH30FB1WG-TR |
LP2985AIM5X-2.0 | National Semiconductor Corporation | Check for Price | IC VREG 2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP2985AIM5X-2.0 |
LP2985ITPX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, MICRO SMD-5, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP2985ITPX-3.3 |
LP2985IM5X-2.5/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MC78PC50NTR vs LP2985IM5X-2.5/NOPB |