Power Circuits
MC78M09CDT
Description: 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3

Overview of MC78M09CDT by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC78M09CDT by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78M09CDT by Motorola Mobility LLC

MC78M09CDT
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-252
Package Description
TO-252,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
11.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
6.54 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.64 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
6.16 mm
Want to compare parts?
  1. MC78M09CDT
    Motorola Mobility LLC
    9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
    VS

Alternate Parts for MC78M09CDT

This table gives cross-reference parts and alternative options found for MC78M09CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M09CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78M12BDT/RK 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi MC78M09CDT vs MC78M12BDT/RK
MC78M12BDTRK 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M12BDTRK
MC78M12CDTX Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation MC78M09CDT vs MC78M12CDTX
MC78M08CDTRK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M08CDTRK
MC78M09BDT 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M09BDT
MC78M12CDT Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation MC78M09CDT vs MC78M12CDT
MC78M12CDTX Fixed Positive Standard Regulator, 12VPSSO2, DPAK-3 Rochester Electronics LLC MC78M09CDT vs MC78M12CDTX
MC78M09BDTRK 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M09BDTRK
KA78M08R Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 Samsung Semiconductor MC78M09CDT vs KA78M08R
KA78M12RTF Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 Fairchild Semiconductor Corporation MC78M09CDT vs KA78M12RTF
Part Number Description Manufacturer Compare
UPC78N05H-AZ UPC78N05H-AZ Renesas Electronics Corporation MC78M09CDT vs UPC78N05H-AZ
KA7818E 18V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN Rochester Electronics LLC MC78M09CDT vs KA7818E
SP78M12V-L 12V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN Rochester Electronics LLC MC78M09CDT vs SP78M12V-L
KA78M08R Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 Samsung Semiconductor MC78M09CDT vs KA78M08R
MC78M12CT 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC MC78M09CDT vs MC78M12CT
LM340MPX-5.0 IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation MC78M09CDT vs LM340MPX-5.0
MC78M18CT 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC MC78M09CDT vs MC78M18CT
MC78M09BDTRK 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M09BDTRK
MC78M15CDT 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M15CDT
MC78M15BDTRK 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 Motorola Mobility LLC MC78M09CDT vs MC78M15BDTRK

Related Parts for MC78M09CDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78M09CDT by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78M09CDT by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC78M09CDT would you like to use for your alert(s)?
  • Please alert me when MC78M09CDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78M09CDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78M09CDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78M09CDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78M09CDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78M09CDT by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: