There are no models available for this part yet.
Overview of MC78M08CDT by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MC78M08CDT by Motorola Mobility LLC
Part Data Attributes for MC78M08CDT by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
8.3 V
|
Output Voltage1-Min
|
7.7 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Width
|
6.16 mm
|
Alternate Parts for MC78M08CDT
This table gives cross-reference parts and alternative options found for MC78M08CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M08R | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M08CDT vs KA78M08R |
KA78M18R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M08CDT vs KA78M18R |
OM7812AHPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | MC78M08CDT vs OM7812AHPBF |
MC7818CT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78M08CDT vs MC7818CT |
KA78M08I | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC78M08CDT vs KA78M08I |
KA7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC78M08CDT vs KA7808 |
MC78M08CDTRK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M08CDT vs MC78M08CDTRK |
OM7812HPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | MC78M08CDT vs OM7812HPBF |
MC78M05BDTRK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M08CDT vs MC78M05BDTRK |
MC7818BT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78M08CDT vs MC7818BT |
Related Parts for MC78M08CDT
-
MC78M08CDTRKGLinear Regulator ICs
-
MC9S12XEP100CAGMicrocontrollers
-
TPS2223DBRPower Management Circuits
-
MC1430GOperational Amplifiers
-
MCH6336-TL-EPower Field-Effect Transistors
-
BTS500601EGAAUMA1Peripheral Drivers
-
MCL4151-TRRectifier Diodes
-
MC10LVEP16DR2GLine Driver or Receivers
-
MC74LVXT4051MELGMultiplexers or Switches