Part Details for MC78M08ACDTRKG by onsemi
Results Overview of MC78M08ACDTRKG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M08ACDTRKG Information
MC78M08ACDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78M08ACDTRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC78M08ACDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 8V 500MA DPAK Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
173 In Stock |
|
$0.4480 / $1.1500 | Buy Now |
DISTI #
MC78M08ACDTRKG
|
Avnet Americas | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC78M08ACDTRKG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
12500 Partner Stock |
|
RFQ | |
|
Quest Components | 188 |
|
$0.1995 / $0.6650 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3913 |
|
RFQ | |
DISTI #
MC78M08ACDTRKG
|
Avnet Silica | LDO Regulator Pos 8V 05A 3Pin2Tab DPAK TR (Alt: MC78M08ACDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for MC78M08ACDTRKG
MC78M08ACDTRKG CAD Models
MC78M08ACDTRKG Part Data Attributes
|
MC78M08ACDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M08ACDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.75% | |
Width | 6.095 mm |
Alternate Parts for MC78M08ACDTRKG
This table gives cross-reference parts and alternative options found for MC78M08ACDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08ACDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M08ACDT/RK | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08ACDTRKG vs MC78M08ACDT/RK |
MC78M08ACDT | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08ACDTRKG vs MC78M08ACDT |
MC78M08ACDTRK | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M08ACDTRKG vs MC78M08ACDTRK |
MC78M08ACDTG | onsemi | $0.4565 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M08ACDTRKG vs MC78M08ACDTG |