Part Details for MC78M05ACDTR2 by Motorola Mobility LLC
Overview of MC78M05ACDTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05ACDTR2
MC78M05ACDTR2 CAD Models
MC78M05ACDTR2 Part Data Attributes
|
MC78M05ACDTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M05ACDTR2
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.16 mm |
Alternate Parts for MC78M05ACDTR2
This table gives cross-reference parts and alternative options found for MC78M05ACDTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05ACDTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M05CDT-TR | Precision 500 mA regulators | STMicroelectronics | MC78M05ACDTR2 vs L78M05CDT-TR |
NJM78M05DL1A-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | MC78M05ACDTR2 vs NJM78M05DL1A-(TE1) |
NJM78M05DL1A-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | MC78M05ACDTR2 vs NJM78M05DL1A-(TE2) |
MC78M05ACDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05ACDTR2 vs MC78M05ACDT |
MC78M05CDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M05ACDTR2 vs MC78M05CDT |
KA78M05RTF | 5V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | MC78M05ACDTR2 vs KA78M05RTF |
MC78M05CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC78M05ACDTR2 vs MC78M05CDTG |
LM78M05CDT/NOPB | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | Texas Instruments | MC78M05ACDTR2 vs LM78M05CDT/NOPB |
UA78U05CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | MC78M05ACDTR2 vs UA78U05CKTPR |
KA78M05R | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M05ACDTR2 vs KA78M05R |