Part Details for MC78LC30HT1 by onsemi
Overview of MC78LC30HT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78LC30HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC78LC30HT1-ND
|
DigiKey | LDO REGULATOR, 80 MA, ULTRA-LOW Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 435 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 60V DROPOUT, CMOS, PSSO3 | 394 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 60V DROPOUT, CMOS, PSSO3 | 348 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for MC78LC30HT1
MC78LC30HT1 CAD Models
MC78LC30HT1 Part Data Attributes
|
MC78LC30HT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78LC30HT1
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq, SOT-89 (3-LEAD), 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 (3-LEAD) | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 1213-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Dropout Voltage1-Nom | 0.03 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |
Alternate Parts for MC78LC30HT1
This table gives cross-reference parts and alternative options found for MC78LC30HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78LC30HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH5RL34AC-T2 | Fixed Positive LDO Regulator, 3.4V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL34AC-T2 |
RH5RL34AC-T1 | Fixed Positive LDO Regulator, 3.4V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL34AC-T1 |
RH5RL30AAT2 | Fixed Positive LDO Regulator, 3V, 0.06V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL30AAT2 |
RH5RL38AA-T1-F | Fixed Positive LDO Regulator, 3.8V, CMOS, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL38AA-T1-F |
RH5RL30AC-T1 | Fixed Positive LDO Regulator, 3V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL30AC-T1 |
RH5RL35AA-T2 | 3.5V FIXED POSITIVE LDO REGULATOR, 0.053V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL35AA-T2 |
RH5RL31AA-T2 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.06V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL31AA-T2 |
RH5RL35AA-T2-FB | Fixed Positive LDO Regulator, 3.5V, 0.053V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL35AA-T2-FB |
RH5RL39AC-T1 | Fixed Positive LDO Regulator, 3.9V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL39AC-T1 |
RH5RL39AA-T1-FB | Fixed Positive LDO Regulator, 3.9V, 0.045V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MC78LC30HT1 vs RH5RL39AA-T1-FB |