Part Details for MC78L24ACPXA by Fairchild Semiconductor Corporation
Results Overview of MC78L24ACPXA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L24ACPXA Information
MC78L24ACPXA by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC78L24ACPXA
MC78L24ACPXA CAD Models
MC78L24ACPXA Part Data Attributes
|
MC78L24ACPXA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC78L24ACPXA
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC78L24ACPXA
This table gives cross-reference parts and alternative options found for MC78L24ACPXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L24ACPXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L24ACPRP | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L24ACPXA vs MC78L24ACPRP |
L78L24ACZ-TR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L24ACPXA vs L78L24ACZ-TR |
KA78L24AZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | MC78L24ACPXA vs KA78L24AZ |
L78L24ABZ-TR | STMicroelectronics | $0.1806 | Positive voltage regulators | MC78L24ACPXA vs L78L24ABZ-TR |
MC78L24ABPRP | onsemi | Check for Price | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L24ACPXA vs MC78L24ABPRP |
KA78L24AZ | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | MC78L24ACPXA vs KA78L24AZ |
LM78L24ACZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | MC78L24ACPXA vs LM78L24ACZ |
MC78L24ABPRA | onsemi | Check for Price | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L24ACPXA vs MC78L24ABPRA |
MC78L24ACP | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | MC78L24ACPXA vs MC78L24ACP |
KA78L24AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | MC78L24ACPXA vs KA78L24AZBU |