-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L15ACPRAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1419
|
Newark | Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L15ACPRAG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1410 | Buy Now |
DISTI #
MC78L15ACPRAGOSCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4324 In Stock |
|
$0.1016 / $0.6800 | Buy Now |
DISTI #
MC78L15ACPRAG
|
Avnet Americas | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC78L15ACPRAG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0845 | Buy Now |
DISTI #
863-MC78L15ACPRAG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Positive RoHS: Compliant | 3195 |
|
$0.1010 / $0.5700 | Buy Now |
DISTI #
V72:2272_07317381
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1544 Container: Cut Strips | Americas - 5200 |
|
$0.1206 / $0.3045 | Buy Now |
DISTI #
V79:2366_19920765
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 38 |
|
$0.0724 / $0.0900 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 15 V Fixed Output LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0802 / $0.0867 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 15 V Fixed Output LDO Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0802 / $0.0867 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = 0°C to +125°C RoHS: Compliant | 0 |
|
$0.0974 / $0.1114 | Buy Now |
DISTI #
30195798
|
Verical | Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1544 | Americas - 5200 |
|
$0.1206 / $0.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L15ACPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ACPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for MC78L15ACPRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ACPRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15ACP | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, TO-92-3, 10000-BLKBG | MC78L15ACPRAG vs MC78L15ACP |
L78L15ACZTR | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L15ACPRAG vs L78L15ACZTR |
UA78L15ACLP | Texas Instruments | $0.2041 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L15ACPRAG vs UA78L15ACLP |
L78L15ACZ-AP | STMicroelectronics | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L15ACPRAG vs L78L15ACZ-AP |
MC78L15ACPG | onsemi | $0.1877 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | MC78L15ACPRAG vs MC78L15ACPG |
ML78L15A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN | MC78L15ACPRAG vs ML78L15A |
UPC78L15J | Renesas Electronics Corporation | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, SIP-3 | MC78L15ACPRAG vs UPC78L15J |
UA78L15ACLPR | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L15ACPRAG vs UA78L15ACLPR |
MC78L15ACPRM | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ACPRAG vs MC78L15ACPRM |