Part Details for MC78L15ABPRPG by onsemi
Results Overview of MC78L15ABPRPG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L15ABPRPG Information
MC78L15ABPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L15ABPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1180
|
Newark | Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic |Onsemi MC78L15ABPRPG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1350 | Buy Now |
DISTI #
488-MC78L15ABPRPGCT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1993 In Stock |
|
$0.1016 / $0.6800 | Buy Now |
DISTI #
MC78L15ABPRPG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L15ABPRPG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack |
10349 Partner Stock |
|
$0.1968 / $0.2160 | Buy Now |
DISTI #
MC78L15ABPRPG
|
Avnet Americas | LDO Regulator Pos 15V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L15ABPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 6000 Factory Stock |
|
$0.0825 / $0.0925 | Buy Now |
DISTI #
863-MC78L15ABPRPG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Positive RoHS: Compliant | 1857 |
|
$0.1110 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V, TJ = -40°C to +125°C RoHS: Compliant | 0 |
|
$0.0989 / $0.1213 | Buy Now |
|
Rochester Electronics | MC78L - Fixed Positive Standard Regulator, 15VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 469 |
|
$0.0960 / $0.1129 | Buy Now |
DISTI #
MC78L15ABPRPG
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, TO92, THT, MC78L00A Min Qty: 1 | 0 |
|
$0.3230 / $0.7760 | RFQ |
DISTI #
MC78L15ABPRPG
|
Avnet Silica | LDO Regulator Pos 15V 01A 3Pin TO92 Ammo (Alt: MC78L15ABPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC78L15ABPRPG
|
EBV Elektronik | (Alt: MC78L15ABPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC78L15ABPRPG
MC78L15ABPRPG CAD Models
MC78L15ABPRPG Part Data Attributes
|
MC78L15ABPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L15ABPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L15ABPRPG
This table gives cross-reference parts and alternative options found for MC78L15ABPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L15ABPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15CPRM | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ABPRPG vs MC78L15CPRM |
L78L15ACZ-TR | STMicroelectronics | Check for Price | 15 V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | MC78L15ABPRPG vs L78L15ACZ-TR |
MC78L15ACPRP | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ABPRPG vs MC78L15ACPRP |
KA78L15AZ | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | MC78L15ABPRPG vs KA78L15AZ |
UPC78L15J | NEC Electronics Group | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | MC78L15ABPRPG vs UPC78L15J |
MC78L15ABPRP | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ABPRPG vs MC78L15ABPRP |
NJM78L15A | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | MC78L15ABPRPG vs NJM78L15A |
MC78L15ABPRA | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ABPRPG vs MC78L15ABPRA |
MC78L15CPRA | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | MC78L15ABPRPG vs MC78L15CPRA |