-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 8VPSSO3, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L08F-TP by Micro Commercial Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-MC78L08F-TP
|
Mouser Electronics | Linear Voltage Regulators IC REG LDO 8V .1A SOT-89 RoHS: Compliant | 173 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | Linear Voltage Regulators IC REG LDO 8V .1A SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0849 / $0.0934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L08F-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC78L08F-TP
Micro Commercial Components
Fixed Positive Standard Regulator, 8VPSSO3, SOT-89, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MCC | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 2.44 mm |
This table gives cross-reference parts and alternative options found for MC78L08F-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08F-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78N08G-AB3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | MC78L08F-TP vs 78N08G-AB3-R |
UA78M08Y | Texas Instruments | Check for Price | 8V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | MC78L08F-TP vs UA78M08Y |
ML7808A-FBE | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | MC78L08F-TP vs ML7808A-FBE |
UA7808CDA | NXP Semiconductors | Check for Price | IC VREG 8 V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | MC78L08F-TP vs UA7808CDA |
TS7808CMRN | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 8VPSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | MC78L08F-TP vs TS7808CMRN |
78L08MG-T9N-B | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN | MC78L08F-TP vs 78L08MG-T9N-B |
78N08G-AA3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO3, SOT-223, 4 PIN | MC78L08F-TP vs 78N08G-AA3-R |
UA78M08CKTPR | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, PLASTIC, TO-252, FM-3/2 | MC78L08F-TP vs UA78M08CKTPR |
KA7808ETU_NL | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8V, LEAD FREE, TO-220, 3 PIN | MC78L08F-TP vs KA7808ETU_NL |
78D08AL-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, 3/2 PIN | MC78L08F-TP vs 78D08AL-TN3-T |