Part Details for MC78L05ACPRPG by onsemi
Results Overview of MC78L05ACPRPG by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78L05ACPRPG Information
MC78L05ACPRPG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC78L05ACPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3660
|
Newark | Linear Volt Reg, 5V, 0.1A, To-92-3 Rohs Compliant: Yes |Onsemi MC78L05ACPRPG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 7370 |
|
$0.1350 / $0.5500 | Buy Now |
DISTI #
MC78L05ACPRPGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
11641 In Stock |
|
$0.1016 / $0.6800 | Buy Now |
DISTI #
MC78L05ACPRPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ACPRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack |
8000 |
|
$0.0904 | Buy Now |
DISTI #
MC78L05ACPRPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
MC78L05ACPRPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ACPRPG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0823 / $0.0888 | Buy Now |
DISTI #
863-MC78L05ACPRPG
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Positive RoHS: Compliant | 3106 |
|
$0.1110 / $0.5900 | Buy Now |
DISTI #
V36:1790_07290480
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2417 | Americas - 4000 |
|
$0.0912 / $0.1159 | Buy Now |
DISTI #
V72:2272_07290480
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 Container: Cut Strips | Americas - 922 |
|
$0.1171 / $0.4379 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack |
6000 Ammo Pack |
|
$0.0802 / $0.0867 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 5 V Fixed Output LDO Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0802 / $0.0867 | Buy Now |
Part Details for MC78L05ACPRPG
MC78L05ACPRPG CAD Models
MC78L05ACPRPG Part Data Attributes
|
MC78L05ACPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ACPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L05ACPRPG
This table gives cross-reference parts and alternative options found for MC78L05ACPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ACPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78L05ACLPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L05ACPRPG vs UA78L05ACLPE3 |
KA78L05AZTF | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ACPRPG vs KA78L05AZTF |
UA78L05ACLPME3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L05ACPRPG vs UA78L05ACLPME3 |
L78L05ACZ-AP | STMicroelectronics | $0.1396 | Positive voltage regulators | MC78L05ACPRPG vs L78L05ACZ-AP |
MC78L05ACZ | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ACPRPG vs MC78L05ACZ |
UA78L05ACLPM | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L05ACPRPG vs UA78L05ACLPM |
LM78L05ACZ | onsemi | $0.1440 | 3-Terminal 0.1A Positive Voltage Regulator, TO-92-3, 10000-BLKBG | MC78L05ACPRPG vs LM78L05ACZ |
KA78L05AZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | MC78L05ACPRPG vs KA78L05AZ |
UA78L05ACLPRE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | MC78L05ACPRPG vs UA78L05ACLPRE3 |