Part Details for MC78L05ACPG (ALTERNATE: 5165758) by onsemi
Overview of MC78L05ACPG (ALTERNATE: 5165758) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L05ACPG (ALTERNATE: 5165758)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099964
|
RS | Single Linear Voltage Regulator 100mA 5 V 3-Pin TO-92 | ON Semiconductor MC78L05ACPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 192 |
|
$0.3080 / $0.4400 | Buy Now |