-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6074
|
Newark | Linear Volt Reg, 5V, 0.1A, Sot-89-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:6.7V, Input Voltage Max:30V, Product Range:5V 100Ma Linear Voltage Regulators Rohs Compliant: Yes |Onsemi MC78L05ACHT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14416 |
|
$0.2470 / $0.4830 | Buy Now |
DISTI #
48AC1250
|
Newark | Ana 100Ma 5V Vreg/ Reel |Onsemi MC78L05ACHT1G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1720 | Buy Now |
DISTI #
08AK6362
|
Newark | Ana 100Ma 5V Vreg/ Reel |Onsemi MC78L05ACHT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 / $0.4580 | Buy Now |
DISTI #
MC78L05ACHT1GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
MC78L05ACHT1G
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: MC78L05ACHT1G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1121 / $0.1338 | Buy Now |
DISTI #
50AC6074
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 50AC6074) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 1197 Partner Stock |
|
$0.2580 / $0.4840 | Buy Now |
DISTI #
863-MC78L05ACHT1G
|
Mouser Electronics | Linear Voltage Regulators Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V, TJ = 0C to +125C RoHS: Compliant | 102377 |
|
$0.1430 / $0.4400 | Buy Now |
DISTI #
V72:2272_16917298
|
Arrow Electronics | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2228 Container: Cut Strips | Americas - 4653 |
|
$0.1263 / $0.4312 | Buy Now |
|
Future Electronics | Linear Voltage Regulators ANA 100MA 5V VREG RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | Linear Voltage Regulators ANA 100MA 5V VREG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78L05ACHT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L05ACHT1G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-89, 3 PIN | |
Manufacturer Package Code | 528AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MC78L05ACHT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ACHT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ACHX | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | onsemi | MC78L05ACHT1G vs MC78L05ACHX |