Power Circuits
MC78L05ABP
Description: Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN

Overview of MC78L05ABP by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC78L05ABP by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC78L05ABP by Fairchild Semiconductor Corporation

MC78L05ABP
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. MC78L05ABP
    Fairchild Semiconductor Corporation
    Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for MC78L05ABP

This table gives cross-reference parts and alternative options found for MC78L05ABP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM78L05ACZ 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments MC78L05ABP vs LM78L05ACZ
MC79L05BP Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN Micro Commercial Components MC78L05ABP vs MC79L05BP
ML78L05A Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Corporation MC78L05ABP vs ML78L05A
ML78L05A-FBL1 Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Micro Electronics Ltd MC78L05ABP vs ML78L05A-FBL1
NCV78L05ABPRMG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified onsemi MC78L05ABP vs NCV78L05ABPRMG
UA78L05CLPRE3 5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN Texas Instruments MC78L05ABP vs UA78L05CLPRE3
UA78L05CLPR 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments MC78L05ABP vs UA78L05CLPR
MC78L05ABPREG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MC78L05ABP vs MC78L05ABPREG
LM78L05ABZXA Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation MC78L05ABP vs LM78L05ABZXA
MC78L05ACPXA Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 2000-FNFLD onsemi MC78L05ABP vs MC78L05ACPXA
Part Number Description Manufacturer Compare
NCV78L05ABDR2 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi MC78L05ABP vs NCV78L05ABDR2
L78L05ACD13TR Positive voltage regulators STMicroelectronics MC78L05ABP vs L78L05ACD13TR
MC78L05BP-BP Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Micro Commercial Components MC78L05ABP vs MC78L05BP-BP
IP140K-05-883BR1 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC78L05ABP vs IP140K-05-883BR1
5962-8778201XA Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 Microchip Technology Inc MC78L05ABP vs 5962-8778201XA
LM140AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC78L05ABP vs LM140AK-05
LM140K-5.0 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 Texas Instruments MC78L05ABP vs LM140K-5.0
KIA7805AF Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, DPAK-3 KEC MC78L05ABP vs KIA7805AF
IP140AK-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors MC78L05ABP vs IP140AK-05-883BR1
IP140AK-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors MC78L05ABP vs IP140AK-05-883B

Related Parts for MC78L05ABP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78L05ABP by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78L05ABP by Fairchild Semiconductor Corporation

  • Please alert me when MC78L05ABP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC78L05ABP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78L05ABP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC78L05ABP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78L05ABP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78L05ABP by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: