Part Details for MC78FC30HT1G by onsemi
Overview of MC78FC30HT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC78FC30HT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70340138
|
RS | MC78FC30HT1G, LDO Voltage Regulator, 80mA, 3 V +/-2.5%, 2to10 Vin, 3-Pin SOT-89 | ON Semiconductor MC78FC30HT1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO3 | 186 |
|
$0.2573 / $0.5514 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 731 |
|
RFQ |
Part Details for MC78FC30HT1G
MC78FC30HT1G CAD Models
MC78FC30HT1G Part Data Attributes:
|
MC78FC30HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78FC30HT1G
onsemi
Micropower Ultra-Low Quiescent Current Linear Voltage Regulator, SOT-89 (3-LEAD), 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 1213-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |