-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1452
|
Newark | Ldo Voltage Regulator, 18V, 1A, To-220, Output Type:Fixed, Output Voltage - Nom:18V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:27V, Input Voltage Max:35V, Product Range:7818 Voltage Regulators, Ic Case/Package:-Rohs Compliant: Yes |Onsemi MC7818CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$0.3450 / $0.8520 | Buy Now |
DISTI #
MC7818CTGOS-ND
|
DigiKey | IC REG LINEAR 18V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1493 In Stock |
|
$0.2895 / $1.2300 | Buy Now |
DISTI #
MC7818CTG
|
Avnet Americas | Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7818CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 3437 |
|
$0.2612 / $0.2862 | Buy Now |
DISTI #
45J1452
|
Avnet Americas | Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J1452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 734 Partner Stock |
|
$0.3520 / $0.8520 | Buy Now |
DISTI #
863-MC7818CTG
|
Mouser Electronics | Linear Voltage Regulators 18V 1A Positive RoHS: Compliant | 1927 |
|
$0.2930 / $1.0100 | Buy Now |
DISTI #
V36:1790_07284341
|
Arrow Electronics | Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2348 | Americas - 390 |
|
$0.2785 / $0.5751 | Buy Now |
|
Future Electronics | MC7818C Series 1 A 18 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 468Tube |
|
$0.2650 / $0.3150 | Buy Now |
|
Future Electronics | MC7818C Series 1 A 18 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3350 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2650 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V, TJ = 0°C to +125°C RoHS: Compliant |
2350 In Stock |
|
$0.2479 / $0.3058 | Buy Now |
DISTI #
83629218
|
Verical | Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 200 Package Multiple: 50 Date Code: 2417 | Americas - 2350 |
|
$0.3372 / $0.3975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7818CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7818CTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.055% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7818CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7818CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7818CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7818CTG vs LM7818CT |
KA7818E | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs KA7818E |
SG140-18G/883B | Fixed Positive Standard Regulator, 18VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7818CTG vs SG140-18G/883B |
LM340T-18 | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | MC7818CTG vs LM340T-18 |
LM7818ACT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs LM7818ACT |
MC7818ACT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs MC7818ACT |
MC7818CT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs MC7818CT |
MCT7818CT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | MC7818CTG vs MCT7818CT |
KA7818TU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs KA7818TU |
MC7818ECT | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CTG vs MC7818ECT |