Part Details for MC7818CT by Fairchild Semiconductor Corporation
Overview of MC7818CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7818CT
MC7818CT CAD Models
MC7818CT Part Data Attributes:
|
MC7818CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7818CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7818CT
This table gives cross-reference parts and alternative options found for MC7818CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7818CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7818 | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CT vs KA7818 |
MC7818CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7818CT vs MC7818CTG |
MC7818ECT | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CT vs MC7818ECT |
KA7818ETSTU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CT vs KA7818ETSTU |
AN7818 | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | MC7818CT vs AN7818 |
SG7818AG/883B | Fixed Positive Standard Regulator, 18VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7818CT vs SG7818AG/883B |
KA7818TU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CT vs KA7818TU |
MC7818CT | 18V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7818CT vs MC7818CT |
MC7818ECTBU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7818CT vs MC7818ECTBU |
LM7818CT | IC VREG 18 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC7818CT vs LM7818CT |