Part Details for MC7815CDTR(TOKMAS) by Tokmas Semiconductor
Overview of MC7815CDTR(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7815CDTR(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 58dB(120Hz) 1A null 15V Positive electrode 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | 1790 |
|
$0.0952 / $0.1801 | Buy Now |