There are no models available for this part yet.
Overview of MC7815CDT by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC7815CDT by Fairchild Semiconductor Corporation
Part Data Attributes for MC7815CDT by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.5 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Width
|
6.1 mm
|
Alternate Parts for MC7815CDT
This table gives cross-reference parts and alternative options found for MC7815CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815CDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7815CDT vs MC7815CDTG |
MC7815CDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7815CDT vs MC7815CDTRKG |
MC7815CDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815CDT vs MC7815CDTRK |
Related Parts for MC7815CDT
-
MC7815CDTGLinear Regulator ICs
-
MC9S12XEQ512CAGMicrocontrollers
-
MC33067DWSwitching Regulator or Controllers
-
OP262GSZOperational Amplifiers
-
AD7764BRUZAnalog to Digital Converters
-
BTS500851TMAATMA1Peripheral Drivers
-
C340C335M5U5TAFixed Capacitors
-
MBR1535CT-1Rectifier Diodes
-
MC10EP89DGLine Driver or Receivers