-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1449
|
Newark | Ic,volt Regulator,fixed,+15V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC7815BDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
MC7815BDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 15V 1A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.2146 / $0.6500 | Buy Now |
DISTI #
MC7815BDTRKG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC7815BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1436 | Buy Now |
DISTI #
863-MC7815BDTRKG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 0 |
|
$0.2130 / $0.6500 | Order Now |
|
Future Electronics | MC7815BDTRKG:15 V 1 A Surface Mount Positive Voltage Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15VBIPOLAR, PSSO2 | 1138 |
|
$2.7750 / $5.5500 | Buy Now |
DISTI #
MC7815BDTRKG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC7815BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1436 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
MC7815BDTRKG
|
Avnet Asia | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R (Alt: MC7815BDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1294 / $0.1447 | Buy Now |
DISTI #
MC7815BDTRKG
|
Avnet Silica | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R (Alt: MC7815BDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7815BDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815BDTRKG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC7815BDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815BDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815BDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815BDTRKG vs MC7815BDTRK |
MC7815BDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7815BDTRKG vs MC7815BDTG |