Part Details for MC7815ACD2T by onsemi
Results Overview of MC7815ACD2T by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7815ACD2T Information
MC7815ACD2T by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7815ACD2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1130 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 110 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC | 187 |
|
$1.3776 / $2.7552 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC | 92 |
|
$0.4752 / $0.7920 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC | 88 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for MC7815ACD2T
MC7815ACD2T CAD Models
MC7815ACD2T Part Data Attributes
|
MC7815ACD2T
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815ACD2T
onsemi
15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for MC7815ACD2T
This table gives cross-reference parts and alternative options found for MC7815ACD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ACD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7815CD2TR4 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7815ACD2T vs MC7815CD2TR4 |
MC7815ACD2TR4 | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | MC7815ACD2T vs MC7815ACD2TR4 |
MC7815BD2TG | onsemi | Check for Price | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | MC7815ACD2T vs MC7815BD2TG |
MC7815BD2TR4G | onsemi | $0.4286 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL | MC7815ACD2T vs MC7815BD2TR4G |
MC7815BD2TR4 | Motorola Mobility LLC | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | MC7815ACD2T vs MC7815BD2TR4 |