Part Details for MC7815ABD2TR4G by onsemi
Overview of MC7815ABD2TR4G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7815ABD2TR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9093
|
Newark | Ana 1A 15V Vreg Rohs Compliant: Yes |Onsemi MC7815ABD2TR4G Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 |
|
$0.3250 / $0.4390 | Buy Now |
DISTI #
42AC1755
|
Newark | Linear Volt Reg, 15V, 1A, To-263-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:15V 1A Linear Voltage Regulators, Output Current Max:1A, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC7815ABD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4340 | Buy Now |
DISTI #
42K1232
|
Newark | Ic,volt Regulator,fixed,+15V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC7815ABD2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4390 | Buy Now |
DISTI #
MC7815ABD2TR4GOSCT-ND
|
DigiKey | IC REG LINEAR 15V 1A D2PAK-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10625 In Stock |
|
$0.3196 / $0.8500 | Buy Now |
DISTI #
MC7815ABD2TR4G
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MC7815ABD2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 16001600 Factory Stock |
|
$0.3165 / $0.3777 | Buy Now |
DISTI #
863-MC7815ABD2TR4G
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 12360 |
|
$0.3190 / $0.8500 | Buy Now |
DISTI #
V36:1790_07296896
|
Arrow Electronics | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks Date Code: 2404 | Americas - 1600 |
|
$0.3183 / $0.3586 | Buy Now |
|
Future Electronics | MC7815A Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 4000Reel |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
79933139
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2413 | Americas - 3200 |
|
$0.5155 / $0.5641 | Buy Now |
DISTI #
78821197
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2404 | Americas - 1600 |
|
$0.3183 / $0.3586 | Buy Now |
Part Details for MC7815ABD2TR4G
MC7815ABD2TR4G CAD Models
MC7815ABD2TR4G Part Data Attributes:
|
MC7815ABD2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815ABD2TR4G
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.1945 mm |
Alternate Parts for MC7815ABD2TR4G
This table gives cross-reference parts and alternative options found for MC7815ABD2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ABD2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815ABD2TR4 | 15V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | onsemi | MC7815ABD2TR4G vs MC7815ABD2TR4 |
MC7815ABD2TG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE | onsemi | MC7815ABD2TR4G vs MC7815ABD2TG |