Part Details for MC7815 by Micro Commercial Components
Overview of MC7815 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC7815
MC7815 CAD Models
MC7815 Part Data Attributes:
|
MC7815
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7815
Micro Commercial Components
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MC7815
This table gives cross-reference parts and alternative options found for MC7815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815AGR1 | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | MC7815 vs IP7815AGR1 |
LM140G-15R1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815 vs LM140G-15R1 |
MC7815ECTBU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815 vs MC7815ECTBU |
IP7815AG-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815 vs IP7815AG-8QR-BR1 |
LM7815CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | MC7815 vs LM7815CT |
IP7815AIG-DESC | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815 vs IP7815AIG-DESC |
KA7815I | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815 vs KA7815I |
IP7815AIGF-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815 vs IP7815AIGF-8QR-B |
IP7815AG-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815 vs IP7815AG-BSS2 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815 vs IP7815AG-883BR1 |