Part Details for MC7812ECTBU by Fairchild Semiconductor Corporation
Overview of MC7812ECTBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812ECTBU
MC7812ECTBU CAD Models
MC7812ECTBU Part Data Attributes
|
MC7812ECTBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7812ECTBU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PBFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7812ECTBU
This table gives cross-reference parts and alternative options found for MC7812ECTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812ECTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA340T05 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | MC7812ECTBU vs KA340T05 |
LM7812G | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | MC7812ECTBU vs LM7812G |
L78M06CV | STMicroelectronics | Check for Price | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | MC7812ECTBU vs L78M06CV |
ML78M18A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 | MC7812ECTBU vs ML78M18A |
AN78M09F | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | MC7812ECTBU vs AN78M09F |
NTE968 | NTE Electronics Inc | $0.6824 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | MC7812ECTBU vs NTE968 |
MC7815CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | MC7812ECTBU vs MC7815CT |
IP7815AIGR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | MC7812ECTBU vs IP7815AIGR1 |
MC78M15BDTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC7812ECTBU vs MC78M15BDTG |
IP7805G-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | MC7812ECTBU vs IP7805G-BSS2 |