Part Details for MC7812CT-BP by Micro Commercial Components
Overview of MC7812CT-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7812CT-BP
MC7812CT-BP CAD Models
MC7812CT-BP Part Data Attributes
|
MC7812CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7812CT-BP
Micro Commercial Components
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.34 V | |
Output Voltage1-Min | 11.66 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for MC7812CT-BP
This table gives cross-reference parts and alternative options found for MC7812CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7812FA-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220F, 3 PIN | Micro Electronics Ltd | MC7812CT-BP vs ML7812FA-FBE |
NCV7812ABTG | Linear Voltage Regulator, 1 A, 12 V ±2.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | MC7812CT-BP vs NCV7812ABTG |
TA7812S | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | MC7812CT-BP vs TA7812S |
BA17812T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | MC7812CT-BP vs BA17812T |
UC7812AIG/883BC | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3, TO-257 | Unitrode Corporation | MC7812CT-BP vs UC7812AIG/883BC |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC7812CT-BP vs LM340AT-12 |
ML7812FA-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220F, 3 PIN | Micro Electronics Corporation | MC7812CT-BP vs ML7812FA-FBE |
BA17812T-E2 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | MC7812CT-BP vs BA17812T-E2 |
SG7812IG-883B | Fixed Positive Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | MC7812CT-BP vs SG7812IG-883B |
BA17812CP | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | MC7812CT-BP vs BA17812CP |