Part Details for MC7812CDT/RK by onsemi
Results Overview of MC7812CDT/RK by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC7812CDT/RK Information
MC7812CDT/RK by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC7812CDT/RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 381 |
|
RFQ |
Part Details for MC7812CDT/RK
MC7812CDT/RK CAD Models
MC7812CDT/RK Part Data Attributes
|
MC7812CDT/RK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812CDT/RK
onsemi
12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.048% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7812CDT/RK
This table gives cross-reference parts and alternative options found for MC7812CDT/RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CDT/RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7812BDTRKG | onsemi | $0.2818 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC7812CDT/RK vs MC7812BDTRKG |
KA7812ERTF | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, ROHS COMPLIANT, DPAK-3 | MC7812CDT/RK vs KA7812ERTF |
MC7812CDTX | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | MC7812CDT/RK vs MC7812CDTX |
MC7812BDT | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC7812CDT/RK vs MC7812BDT |
KA7812ERTM | onsemi | Check for Price | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | MC7812CDT/RK vs KA7812ERTM |
LM340SX-12/NOPB | Texas Instruments | $1.1497 | 1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | MC7812CDT/RK vs LM340SX-12/NOPB |
MC7812BD2TR4 | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, PLASTIC, D2PAK-3 | MC7812CDT/RK vs MC7812BD2TR4 |
MC7812CD2TR4 | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | MC7812CDT/RK vs MC7812CD2TR4 |
MC7812CD2TG | onsemi | $0.3167 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | MC7812CDT/RK vs MC7812CD2TG |