Part Details for MC7809ACTG by onsemi
Overview of MC7809ACTG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7809ACTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1223
|
Newark | Ldo Voltage Regulator, 9V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:9V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:15V, Input Voltage Max:35V, Max Output Current:1A Rohs Compliant: Yes |Onsemi MC7809ACTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$0.1080 | Buy Now |
DISTI #
2156-MC7809ACTG-OS-ND
|
DigiKey | IC REG LINEAR 9V 1A TO220AB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
216352 In Stock |
|
$0.3500 | Buy Now |
DISTI #
MC7809ACTGOS-ND
|
DigiKey | IC REG LINEAR 9V 1A TO220AB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$0.8800 | Buy Now |
DISTI #
V99:2348_07296171
|
Arrow Electronics | Standard Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1952 | Americas - 1068 |
|
$0.3565 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 77 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 9 V FIXED POSITIVE REGULATOR, SFM3 | 61 |
|
$0.7500 / $1.5000 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 9VBIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 216352 |
|
RFQ |
Part Details for MC7809ACTG
MC7809ACTG CAD Models
MC7809ACTG Part Data Attributes
|
MC7809ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7809ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.35 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.89% |
Alternate Parts for MC7809ACTG
This table gives cross-reference parts and alternative options found for MC7809ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7809ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7809AECT | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7809ACTG vs MC7809AECT |
MC7809ACT | 9V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7809ACTG vs MC7809ACT |